PAT0805E6261BST1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: RM2.39993
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: RM2.39993
Datasheet

Direct


Vishay Dale
In Stock: 5,000
Unit Price: RM0.79625
Datasheet

Direct


Vishay Dale
In Stock: 3,097
Unit Price: RM2.40000
Datasheet
6.26 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAT0805E6261BST1

DigiKey Part Number
PAT0805E6261BST1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PAT0805E6261BST1
Description
RES SMD 6.26K OHM 0.1% 1/5W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
6.26 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
PAT0805E6261BST1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
0.018" (0.46mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.98505RM1,985.05
Manufacturers Standard Package
Unit Price without VAT:RM1.98505
Unit Price with VAT:RM2.18356