
PCAN0603E1000BST5 | |
|---|---|
DigiKey Part Number | 764-1252-2-ND - Tape & Reel (TR) 764-1252-1-ND - Cut Tape (CT) 764-1252-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCAN0603E1000BST5 |
Description | RES SMD 100 OHM 0.1% 1/2W 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PCAN0603E1000BST5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.064" L x 0.032" W (1.63mm x 0.81mm) | |
Height - Seated (Max) | 0.018" (0.46mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.94000 | RM3.94 |
| 10 | RM3.28200 | RM32.82 |
| 25 | RM3.04320 | RM76.08 |
| 50 | RM2.87780 | RM143.89 |
| 100 | RM2.72530 | RM272.53 |
| 250 | RM2.54396 | RM635.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM2.42216 | RM1,211.08 |
| 1,000 | RM2.31317 | RM2,313.17 |
| 1,500 | RM2.25502 | RM3,382.53 |
| 2,500 | RM2.18741 | RM5,468.52 |
| 3,500 | RM2.14613 | RM7,511.45 |
| 5,000 | RM2.10509 | RM10,525.45 |
| Unit Price without VAT: | RM3.94000 |
|---|---|
| Unit Price with VAT: | RM4.33400 |

