Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALSR0115R00FE12NI | |
|---|---|
DigiKey Part Number | ALSR-1-15-1%-NI-ND |
Manufacturer | |
Manufacturer Product Number | ALSR0115R00FE12NI |
Description | RES 15 OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR0115R00FE12NI Models |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.110" Dia x 0.406" L (2.79mm x 10.31mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALSR0115R00FE12 | Vishay Dale | 0 | ALSR1F-15-ND | RM8.40440 | Parametric Equivalent |
| RS01A15R00FB12 | Vishay Dale | 98 | 541-RS01A15R00FB12-ND | RM17.38000 | Parametric Equivalent |
| RS01A15R00FE70 | Vishay Dale | 2,356 | RSA-15RCT-ND | RM11.58000 | Parametric Equivalent |
| RS01A15R00FS70 | Vishay Dale | 0 | RSA-15TR-ND | RM6.06204 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM10.31140 | RM1,031.14 |
| Unit Price without VAT: | RM10.31140 |
|---|---|
| Unit Price with VAT: | RM11.34254 |




