Similar

ALSR03680R0JE12 | |
|---|---|
DigiKey Part Number | ALSR3J-680-ND |
Manufacturer | |
Manufacturer Product Number | ALSR03680R0JE12 |
Description | RES 680 OHM 3W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±5% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR03680R0JE12 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.180" Dia x 0.500" L (4.57mm x 12.70mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW02B680R0JE70 | Vishay Dale | 0 | CW02B680R0JE70-ND | RM3.52642 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.04000 | RM13.04 |
| 10 | RM8.72700 | RM87.27 |
| 25 | RM7.56480 | RM189.12 |
| 50 | RM6.83520 | RM341.76 |
| 100 | RM6.21500 | RM621.50 |
| 250 | RM5.53556 | RM1,383.89 |
| 500 | RM5.11050 | RM2,555.25 |
| 1,000 | RM4.74947 | RM4,749.47 |
| 5,000 | RM4.10720 | RM20,536.00 |
| Unit Price without VAT: | RM13.04000 |
|---|---|
| Unit Price with VAT: | RM14.34400 |


