Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CW02B680R0JE70 | |
|---|---|
DigiKey Part Number | CW02B680R0JE70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CW02B680R0JE70 |
Description | RES 680 OHM 3.75W 5% AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW02B680R0JE70 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.188" Dia x 0.562" L (4.78mm x 14.27mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALSR03680R0JE12 | Vishay Dale | 0 | ALSR3J-680-ND | RM13.04000 | Similar |
| CW02B680R0JB12 | Vishay Dale | 98 | 541-CW02B680R0JB12-ND | RM12.77000 | Parametric Equivalent |
| CW02B680R0JE12HS | Vishay Dale | 0 | CW02B680R0JE12HS-ND | RM11.66630 | Parametric Equivalent |
| CW02B680R0JS70 | Vishay Dale | 0 | CWC-680TR-ND | RM3.85076 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM3.52642 | RM3,526.42 |
| Unit Price without VAT: | RM3.52642 |
|---|---|
| Unit Price with VAT: | RM3.87906 |




