Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

CMF5047K500FKRE | |
|---|---|
DigiKey Part Number | CMF5047K500FKRE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF5047K500FKRE |
Description | RES 47.5K OHM 1/4W 1% AXIAL |
Customer Reference | |
Detailed Description | 47.5 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5047K500FKRE Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5047K500FHEB | Vishay Dale | 1,649 | CMF47.5KQFCT-ND | RM3.47000 | Parametric Equivalent |
| CMF5047K500FKEA | Vishay Dale | 0 | CMF5047K500FKEA-ND | RM1.30125 | Parametric Equivalent |
| CMF5047K500FKEB | Vishay Dale | 0 | CMF5047K500FKEB-ND | RM1.86370 | Parametric Equivalent |
| PRNF14FTD47K5 | Stackpole Electronics Inc | 0 | PRNF14FTD47K5-ND | RM0.07936 | Similar |



