Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF504K7000JNEA | |
|---|---|
DigiKey Part Number | CMF504K7000JNEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF504K7000JNEA |
Description | RES 4.7K OHM 1/4W 5% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF504K7000JNEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF504K7000DHEB | Vishay Dale | 0 | CMF504K7000DHEB-ND | RM3.14250 | Upgrade |
| CMF504K7000DHEK | Vishay Dale | 0 | CMF504K7000DHEK-ND | RM13.07960 | Upgrade |
| CMF504K7000FKEK | Vishay Dale | 0 | CMF504K7000FKEK-ND | RM1.17652 | Upgrade |
| CMF504K7000GHEB | Vishay Dale | 0 | CMF504K7000GHEB-ND | RM2.03643 | Upgrade |
| CMF504K7000GKEK | Vishay Dale | 0 | CMF504K7000GKEK-ND | RM13.07960 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM1.30125 | RM6,506.25 |
| Unit Price without VAT: | RM1.30125 |
|---|---|
| Unit Price with VAT: | RM1.43138 |


