CMF504K7000JNEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM3.14250
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM1.30125
Datasheet

Upgrade


Vishay Dale
In Stock: 3,384
Unit Price: RM4.45000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM2.03643
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM1.86370
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM1.30125
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM1.86370
Datasheet
4.7 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF504K7000JNEK

DigiKey Part Number
CMF504K7000JNEK-ND
Manufacturer
Manufacturer Product Number
CMF504K7000JNEK
Description
RES 4.7K OHM 1/4W 5% AXIAL
Customer Reference
Detailed Description
4.7 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF504K7000JNEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF504K7000DHEBVishay Dale0CMF504K7000DHEB-NDRM3.14250Upgrade
CMF504K7000FKEAVishay Dale0CMF504K7000FKEA-NDRM1.30125Upgrade
CMF504K7000FKEBVishay Dale3,384541-CMF504K7000FKEBCT-NDRM4.45000Upgrade
CMF504K7000GHEBVishay Dale0CMF504K7000GHEB-NDRM2.03643Upgrade
CMF504K7000JLEBVishay Dale0CMF504K7000JLEB-NDRM1.86370Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM13.07960RM1,307.96
Manufacturers Standard Package
Unit Price without VAT:RM13.07960
Unit Price with VAT:RM14.38756