CMF5515M000FKEA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM27.58200
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM27.58200
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM6.39289
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM3.79256
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM4.15410
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM15.30340
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM2.59727
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM3.79256
Datasheet
15 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5515M000FKEA

DigiKey Part Number
CMF5515M000FKEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF5515M000FKEA
Description
RES 15M OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
15 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5515M000FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5515M000FHBFVishay Dale0CMF5515M000FHBF-NDRM27.58200Upgrade
CMF5515M000FHEKVishay Dale0CMF5515M000FHEK-NDRM27.58200Parametric Equivalent
CMF5515M000FHR6Vishay Dale0CMF5515M000FHR6-NDRM6.39289Parametric Equivalent
CMF5515M000FKEA70Vishay Dale0CMF5515M000FKEA70-NDRM3.79256Parametric Equivalent
CMF5515M000FKEBVishay Dale0CMF5515M000FKEB-NDRM4.15410Parametric Equivalent
Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM2.59727RM12,986.35
Manufacturers Standard Package
Unit Price without VAT:RM2.59727
Unit Price with VAT:RM2.85700