Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF5515M000FKEK | |
|---|---|
DigiKey Part Number | CMF5515M000FKEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF5515M000FKEK |
Description | RES 15M OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 15 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5515M000FKEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5515M000FKEA | Vishay Dale | 0 | CMF5515M000FKEA-ND | RM2.59727 | Parametric Equivalent |
| CMF5515M000FKEA70 | Vishay Dale | 0 | CMF5515M000FKEA70-ND | RM3.79256 | Parametric Equivalent |
| CMF5515M000FKEB | Vishay Dale | 0 | CMF5515M000FKEB-ND | RM4.15410 | Parametric Equivalent |
| CMF5515M000FKRE70 | Vishay Dale | 0 | CMF5515M000FKRE70-ND | RM3.79256 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM15.30340 | RM1,530.34 |
| Unit Price without VAT: | RM15.30340 |
|---|---|
| Unit Price with VAT: | RM16.83374 |


