CMF552K8000BHEB70 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM2.22702
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM3.49833
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM1.70215
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM1.86130
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM2.54619
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM13.07960
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM2.86308
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM1.86130
Datasheet
2.8 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF552K8000BHEB70

DigiKey Part Number
CMF552K8000BHEB70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF552K8000BHEB70
Description
RES 2.8K OHM 1/2W .1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.8 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF552K8000BHEB70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF552K8000BEEAVishay Dale0CMF552K8000BEEA-NDRM2.22702Parametric Equivalent
CMF552K8000BEEBVishay Dale0CMF552K8000BEEB-NDRM3.49833Parametric Equivalent
CMF552K8000BHEAVishay Dale0CMF552K8000BHEA-NDRM1.70215Parametric Equivalent
CMF552K8000BHEA70Vishay Dale0CMF552K8000BHEA70-NDRM1.86130Parametric Equivalent
CMF552K8000BHEBVishay Dale0CMF552K8000BHEB-NDRM2.54619Parametric Equivalent
Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM2.86308RM2,863.08
Manufacturers Standard Package
Unit Price without VAT:RM2.86308
Unit Price with VAT:RM3.14939