Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF552K8000BHR670 | |
|---|---|
DigiKey Part Number | CMF552K8000BHR670-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF552K8000BHR670 |
Description | RES 2.8K OHM 1/2W .1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.8 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF552K8000BHR670 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF552K8000BEEA | Vishay Dale | 0 | CMF552K8000BEEA-ND | RM2.22702 | Parametric Equivalent |
| CMF552K8000BEEB | Vishay Dale | 0 | CMF552K8000BEEB-ND | RM3.49833 | Parametric Equivalent |
| CMF552K8000BHEA | Vishay Dale | 0 | CMF552K8000BHEA-ND | RM1.70215 | Parametric Equivalent |
| CMF552K8000BHEA70 | Vishay Dale | 0 | CMF552K8000BHEA70-ND | RM1.86130 | Parametric Equivalent |
| CMF552K8000BHEB | Vishay Dale | 0 | CMF552K8000BHEB-ND | RM2.54619 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.86308 | RM2,863.08 |
| Unit Price without VAT: | RM2.86308 |
|---|---|
| Unit Price with VAT: | RM3.14939 |


