CMF553R6500FKR7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM4.31052
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM2.88721
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM5.33634
Datasheet
3.65 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF553R6500FKR7

DigiKey Part Number
CMF553R6500FKR7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF553R6500FKR7
Description
RES 3.65 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3.65 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF553R6500FKR7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF553R6500FKEBVishay Dale0CMF553R6500FKEB-NDRM4.31052Parametric Equivalent
CMF553R6500FKR8Vishay Dale0CMF553R6500FKR8-NDRM2.88721Parametric Equivalent
CMF553R6500FKWFVishay Dale0CMF553R6500FKWF-NDRM5.33634Parametric Equivalent
Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500RM2.94381RM4,415.72
Manufacturers Standard Package
Unit Price without VAT:RM2.94381
Unit Price with VAT:RM3.23819