CMF553R6500FKWF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM4.31052
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM2.94381
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM2.88721
Datasheet
3.65 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF553R6500FKWF

DigiKey Part Number
CMF553R6500FKWF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF553R6500FKWF
Description
RES 3.65 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3.65 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF553R6500FKWF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF553R6500FKEBVishay Dale0CMF553R6500FKEB-NDRM4.31052Parametric Equivalent
CMF553R6500FKR7Vishay Dale0CMF553R6500FKR7-NDRM2.94381Parametric Equivalent
CMF553R6500FKR8Vishay Dale0CMF553R6500FKR8-NDRM2.88721Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM5.33634RM2,668.17
Manufacturers Standard Package
Unit Price without VAT:RM5.33634
Unit Price with VAT:RM5.86997