
CMF55402R00FKEK | |
|---|---|
DigiKey Part Number | CMF55402R00FKEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF55402R00FKEK |
Description | RES 402 OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 402 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55402R00FKEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55402R00FKEA70 | Vishay Dale | 0 | CMF55402R00FKEA70-ND | RM0.61856 | Direct |
| CMF55402R00FKEB70 | Vishay Dale | 0 | CMF55402R00FKEB70-ND | RM1.00037 | Direct |
| CMF55402R00FHEB | Vishay Dale | 3,053 | CMF402HFCT-ND | RM1.69000 | Upgrade |
| CMF70402R00FKEB | Vishay Dale | 0 | CMF70402R00FKEB-ND | RM2.96032 | Upgrade |
| CPF1402R00FEEE6 | Vishay Dale | 723 | CPF402BCT-ND | RM6.50000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.77000 | RM12.77 |
| 10 | RM7.56900 | RM75.69 |
| 25 | RM6.23920 | RM155.98 |
| 50 | RM5.42620 | RM271.31 |
| Unit Price without VAT: | RM12.77000 |
|---|---|
| Unit Price with VAT: | RM14.04700 |

