CMF55402R00FKEA70 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM1.62868
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM13.07960
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 108
Unit Price: RM2.64000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM17.29700
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM0.63542
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 3,053
Unit Price: RM1.69000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 93
Unit Price: RM29.94000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM0.55633
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM0.91660
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM1.00037
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 70
Unit Price: RM12.77000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM1.00037
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM0.61856
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM0.10238
Datasheet
402 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55402R00FKEA70

DigiKey Part Number
CMF55402R00FKEA70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF55402R00FKEA70
Description
RES 402 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
402 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55402R00FKEA70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF55402R00DHEBVishay Dale0CMF55402R00DHEB-NDRM1.62868Parametric Equivalent
CMF55402R00DHEKVishay Dale0CMF55402R00DHEK-NDRM13.07960Parametric Equivalent
CMF55402R00DHR6Vishay Dale108541-CMF55402R00DHR6CT-NDRM2.64000Parametric Equivalent
CMF55402R00FHBF70Vishay Dale0CMF55402R00FHBF70-NDRM17.29700Parametric Equivalent
CMF55402R00FHEAVishay Dale0CMF55402R00FHEA-NDRM0.63542Parametric Equivalent
Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.61856RM3,092.80
Manufacturers Standard Package
Unit Price without VAT:RM0.61856
Unit Price with VAT:RM0.68042