CMF5540R200FKEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM1.00316
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM1.62868
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM0.63542
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 4,524
Unit Price: RM1.85000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 45
Unit Price: RM11.86000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM0.55633
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM0.61856
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM0.91660
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM1.00037
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM1.00037
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM0.61856
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM0.13855
Datasheet
40.2 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5540R200FKEK

DigiKey Part Number
CMF5540R200FKEK-ND
Manufacturer
Manufacturer Product Number
CMF5540R200FKEK
Description
RES 40.2 OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
40.2 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5540R200FKEK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM13.07960RM1,307.96
Manufacturers Standard Package
Unit Price without VAT:RM13.07960
Unit Price with VAT:RM14.38756