Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

CMF55909R00FHEK | |
|---|---|
DigiKey Part Number | CMF55909R00FHEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF55909R00FHEK |
Description | RES 909 OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 909 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55909R00FHEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55909R00DHEA | Vishay Dale | 0 | CMF55909R00DHEA-ND | RM1.00316 | Parametric Equivalent |
| CMF55909R00DHEB | Vishay Dale | 0 | CMF55909R00DHEB-ND | RM1.62868 | Parametric Equivalent |
| CMF55909R00FHEA70 | Vishay Dale | 0 | CMF55909R00FHEA70-ND | RM0.70247 | Parametric Equivalent |
| CMF55909R00FHEB | Vishay Dale | 558 | CMF909HFCT-ND | RM2.72000 | Parametric Equivalent |
| CMF55909R00FHEB70 | Vishay Dale | 0 | CMF55909R00FHEB70-ND | RM1.27825 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM13.07960 | RM1,307.96 |
| Unit Price without VAT: | RM13.07960 |
|---|---|
| Unit Price with VAT: | RM14.38756 |



