CMF55909R00FHRE70 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM2.34462
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM13.07960
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM1.00316
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM1.62868
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM0.70247
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 558
Unit Price: RM2.72000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM1.27825
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM13.07960
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM1.27825
Datasheet
909 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55909R00FHRE70

DigiKey Part Number
CMF55909R00FHRE70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF55909R00FHRE70
Description
RES 909 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
909 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55909R00FHRE70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF55909R00BER6Vishay Dale0CMF55909R00BER6-NDRM2.34462Upgrade
CMF55909R00BHBFVishay Dale0CMF55909R00BHBF-NDRM13.07960Upgrade
CMF55909R00DHEAVishay Dale0CMF55909R00DHEA-NDRM1.00316Parametric Equivalent
CMF55909R00DHEBVishay Dale0CMF55909R00DHEB-NDRM1.62868Parametric Equivalent
CMF55909R00FHEA70Vishay Dale0CMF55909R00FHEA70-NDRM0.70247Parametric Equivalent
Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.70247RM3,512.35
Manufacturers Standard Package
Unit Price without VAT:RM0.70247
Unit Price with VAT:RM0.77272