CMF60100R00JKBF is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM17.29700
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM2.84015
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM2.58666
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM1.19067
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM1.07200
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM2.86582
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 1,664
Unit Price: RM2.60000
Datasheet
100 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF60100R00JKBF

DigiKey Part Number
CMF60100R00JKBF-ND
Manufacturer
Manufacturer Product Number
CMF60100R00JKBF
Description
RES 100 OHM 1W 5% AXIAL
Customer Reference
Detailed Description
100 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF60100R00JKBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes