CMF65100R00JKRE70 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: RM4.17833
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM16.51290
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM3.89544
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM3.89617
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM22.19360
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM14.13630
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM2.66939
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM17.29700
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM13.07960
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM1.88947
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM1.00391
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM13.07960
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM2.86582
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM3.14250
Datasheet
100 Ohms ±5% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF65100R00JKRE70

DigiKey Part Number
CMF65100R00JKRE70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF65100R00JKRE70
Description
RES 100 OHM 1.5W 5% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF65100R00JKRE70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM2.86582RM7,164.55
Manufacturers Standard Package
Unit Price without VAT:RM2.86582
Unit Price with VAT:RM3.15240