Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF6020R000FKEB | |
|---|---|
DigiKey Part Number | CMF6020R000FKEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF6020R000FKEB |
Description | RES 20 OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF6020R000FKEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF6520R000FKEB | Vishay Dale | 0 | CMF6520R000FKEB-ND | RM2.88597 | Similar |
| CMF6520R500FKEK | Vishay Dale | 0 | CMF6520R500FKEK-ND | RM13.07960 | Similar |
| CMF6020R000FHEB | Vishay Dale | 0 | CMF6020R000FHEB-ND | RM1.25331 | Parametric Equivalent |
| CMF6020R000FHEK | Vishay Dale | 31 | CMF6020R000FHEK-ND | RM26.32000 | Parametric Equivalent |
| CMF6020R000FKEA | Vishay Dale | 0 | CMF6020R000FKEA-ND | RM0.97986 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.08965 | RM1,089.65 |
| Unit Price without VAT: | RM1.08965 |
|---|---|
| Unit Price with VAT: | RM1.19862 |


