Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF60402R00FKEA | |
|---|---|
DigiKey Part Number | CMF60402R00FKEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF60402R00FKEA |
Description | RES 402 OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 402 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF60402R00FKEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF70402R00FKEB | Vishay Dale | 0 | CMF70402R00FKEB-ND | RM2.96032 | Similar |
| CMF60402R00FHEA | Vishay Dale | 0 | CMF60402R00FHEA-ND | RM1.12917 | Parametric Equivalent |
| CMF60402R00FHEK | Vishay Dale | 0 | CMF60402R00FHEK-ND | RM13.07960 | Parametric Equivalent |
| CMF60402R00FKEB | Vishay Dale | 0 | CMF60402R00FKEB-ND | RM1.08965 | Parametric Equivalent |
| CMF60402R00FKR670 | Vishay Dale | 0 | CMF60402R00FKR670-ND | RM1.19067 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.97986 | RM2,449.65 |
| Unit Price without VAT: | RM0.97986 |
|---|---|
| Unit Price with VAT: | RM1.07785 |


