Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF60402R00FKEB | |
|---|---|
DigiKey Part Number | CMF60402R00FKEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF60402R00FKEB |
Description | RES 402 OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 402 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF60402R00FKEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF70402R00FKEB | Vishay Dale | 0 | CMF70402R00FKEB-ND | RM2.96783 | Similar |
| CMF60402R00FHEA | Vishay Dale | 0 | CMF60402R00FHEA-ND | RM1.13204 | Parametric Equivalent |
| CMF60402R00FHEK | Vishay Dale | 0 | CMF60402R00FHEK-ND | RM13.11280 | Parametric Equivalent |
| CMF60402R00FKEA | Vishay Dale | 0 | CMF60402R00FKEA-ND | RM0.98235 | Parametric Equivalent |
| CMF60402R00FKR670 | Vishay Dale | 0 | CMF60402R00FKR670-ND | RM1.19369 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.09241 | RM1,092.41 |
| Unit Price without VAT: | RM1.09241 |
|---|---|
| Unit Price with VAT: | RM1.20165 |


