CMF6051K100FKBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: RM3.21551
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM3.21551
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM1.25331
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 110
Unit Price: RM23.32000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM0.97986
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM1.07200
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM1.08965
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM1.19067
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM1.19067
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM1.07200
Datasheet
51.1 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF6051K100FKBF

DigiKey Part Number
CMF6051K100FKBF-ND
Manufacturer
Manufacturer Product Number
CMF6051K100FKBF
Description
RES 51.1K OHM 1W 1% AXIAL
Customer Reference
Detailed Description
51.1 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF6051K100FKBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types