CMF6051K100FKRE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: RM3.21551
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM3.21551
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM1.25331
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 110
Unit Price: RM23.32000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM0.97986
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM1.07200
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM1.08965
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM1.19067
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM1.19067
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM1.07200
Datasheet
51.1 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF6051K100FKRE

DigiKey Part Number
CMF6051K100FKRE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF6051K100FKRE
Description
RES 51.1K OHM 1W 1% AXIAL
Customer Reference
Detailed Description
51.1 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF6051K100FKRE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types