Similar
Parametric Equivalent

CMF6520R000BHEB | |
|---|---|
DigiKey Part Number | CMF6520R000BHEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF6520R000BHEB |
Description | RES 20 OHM 1.5W 0.1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±0.1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF6520R000BHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF6020R000BHEB | Vishay Dale | 2,587 | 541-CMF6020R000BHEBCT-ND | RM5.87000 | Similar |
| CMF6520R000BHEK | Vishay Dale | 0 | CMF6520R000BHEK-ND | RM13.74000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM4.84770 | RM4,847.70 |
| Unit Price without VAT: | RM4.84770 |
|---|---|
| Unit Price with VAT: | RM5.33247 |


