CMF6520R000BHEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay Dale
In Stock: 2,587
Unit Price: RM5.87000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM4.84770
Datasheet
20 Ohms ±0.1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF6520R000BHEK

DigiKey Part Number
CMF6520R000BHEK-ND
Manufacturer
Manufacturer Product Number
CMF6520R000BHEK
Description
RES 20 OHM 1.5W 0.1% AXIAL
Customer Reference
Detailed Description
20 Ohms ±0.1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF6520R000BHEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF6020R000BHEBVishay Dale2,587541-CMF6020R000BHEBCT-NDRM5.87000Similar
CMF6520R000BHEBVishay Dale0CMF6520R000BHEB-NDRM4.84770Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM13.74000RM1,374.00
Manufacturers Standard Package
Unit Price without VAT:RM13.74000
Unit Price with VAT:RM15.11400