CMF656K0400BHEA70 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: RM2.59831
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM5.28224
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM5.28224
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM4.84922
Datasheet
6.04 kOhms ±0.1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF656K0400BHEA70

DigiKey Part Number
CMF656K0400BHEA70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF656K0400BHEA70
Description
RES 6.04K OHM 1.5W 0.1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
6.04 kOhms ±0.1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF656K0400BHEA70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF606K0400BHEBVishay Dale0CMF606K0400BHEB-NDRM2.59831Similar
CMF656K0400BHEB70Vishay Dale0CMF656K0400BHEB70-NDRM5.28224Parametric Equivalent
CMF656K0400BHR670Vishay Dale0CMF656K0400BHR670-NDRM5.28224Parametric Equivalent
CMF656K0400BHRE70Vishay Dale0CMF656K0400BHRE70-NDRM4.84922Parametric Equivalent
Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM4.84922RM12,123.05
Manufacturers Standard Package
Unit Price without VAT:RM4.84922
Unit Price with VAT:RM5.33414