Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF656K0400BHR670 | |
|---|---|
DigiKey Part Number | CMF656K0400BHR670-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF656K0400BHR670 |
Description | RES 6.04K OHM 1.5W 0.1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6.04 kOhms ±0.1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF656K0400BHR670 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF606K0400BHR6 | Vishay Dale | 0 | CMF606K0400BHR6-ND | RM1.68305 | Similar |
| CMF656K0400BHEA70 | Vishay Dale | 0 | CMF656K0400BHEA70-ND | RM4.84922 | Parametric Equivalent |
| CMF656K0400BHEB70 | Vishay Dale | 0 | CMF656K0400BHEB70-ND | RM5.28224 | Parametric Equivalent |
| CMF656K0400BHRE70 | Vishay Dale | 0 | CMF656K0400BHRE70-ND | RM4.84922 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM5.28224 | RM5,282.24 |
| Unit Price without VAT: | RM5.28224 |
|---|---|
| Unit Price with VAT: | RM5.81046 |


