Upgrade
Similar
Parametric Equivalent

CMF70402R00FKEK | |
|---|---|
DigiKey Part Number | CMF70402R00FKEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF70402R00FKEK |
Description | RES 402 OHM 1.75W 1% AXIAL |
Customer Reference | |
Detailed Description | 402 Ohms ±1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF70402R00FKEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF1402R00FEEE6 | Vishay Dale | 723 | CPF402BCT-ND | RM6.50000 | Upgrade |
| CMF60402R00FKEA | Vishay Dale | 0 | CMF60402R00FKEA-ND | RM0.97986 | Similar |
| CMF70402R00FKEB | Vishay Dale | 0 | CMF70402R00FKEB-ND | RM2.96032 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM13.07960 | RM1,307.96 |
| Unit Price without VAT: | RM13.07960 |
|---|---|
| Unit Price with VAT: | RM14.38756 |



