
CRCW0402180RJNEDHP | |
|---|---|
DigiKey Part Number | 541-CRCW0402180RJNEDHPTR-ND - Tape & Reel (TR) 541-CRCW0402180RJNEDHPCT-ND - Cut Tape (CT) 541-CRCW0402180RJNEDHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402180RJNEDHP |
Description | RES SMD 180 OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402180RJNEDHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0402180RFKEDHP | Vishay Dale | 17,207 | 541-CRCW0402180RFKEDHPCT-ND | RM0.14000 | Parametric Equivalent |
| ERJ-PA2F1800X | Panasonic Industry | 14,560 | P124447CT-ND | RM0.21000 | Parametric Equivalent |
| ERJ-PA2J181X | Panasonic Industry | 2,224 | P124538CT-ND | RM0.17000 | Parametric Equivalent |
| ESR01MZPJ181 | Rohm Semiconductor | 9,363 | RHM1009CT-ND | RM0.22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 10 | RM0.27200 | RM2.72 |
| 25 | RM0.20960 | RM5.24 |
| 50 | RM0.17500 | RM8.75 |
| 100 | RM0.14810 | RM14.81 |
| 250 | RM0.12120 | RM30.30 |
| 500 | RM0.10568 | RM52.84 |
| 1,000 | RM0.09350 | RM93.50 |
| 5,000 | RM0.07402 | RM370.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.06599 | RM659.90 |
| 20,000 | RM0.06166 | RM1,233.20 |
| 30,000 | RM0.05955 | RM1,786.50 |
| 50,000 | RM0.05727 | RM2,863.50 |
| 70,000 | RM0.05596 | RM3,917.20 |
| 100,000 | RM0.05472 | RM5,472.00 |
| Unit Price without VAT: | RM0.55000 |
|---|---|
| Unit Price with VAT: | RM0.60500 |

