CRCW0603160KFKEBC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 12,426
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 10,024
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5,000
Unit Price: RM0.59000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: RM1.30000
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: RM0.01698
Datasheet

Parametric Equivalent


WEC
In Stock: 60,000
Unit Price: RM0.01637
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 74,509
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 4,250
Unit Price: RM0.63000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: RM0.54804
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.01386
Datasheet

Parametric Equivalent


YAGEO
In Stock: 37,571
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.02289
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 13,002
Unit Price: RM0.51000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 7,548
Unit Price: RM0.83000
Datasheet
160 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0603160KFKEBC

DigiKey Part Number
CRCW0603160KFKEBC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW0603160KFKEBC
Description
RES 160K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
160 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0603160KFKEBC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
60,000RM0.01647RM988.20
Unit Price without VAT:RM0.01647
Unit Price with VAT:RM0.01812