CRCW060322K0FKEBC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 32,448
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 3,240
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 16,810
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 9,021
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 4,855
Unit Price: RM0.43000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 12,145
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: RM0.01281
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 18,251
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 158,996
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: RM0.01700
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 30,249
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 3,159
Unit Price: RM0.63000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: RM0.87000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: RM0.54804
Datasheet
22 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060322K0FKEBC

DigiKey Part Number
CRCW060322K0FKEBC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW060322K0FKEBC
Description
RES 22K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
22 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060322K0FKEBC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
60,000RM0.02230RM1,338.00
Unit Price without VAT:RM0.02230
Unit Price with VAT:RM0.02453