
CRCW0603301RFKEB | |
|---|---|
DigiKey Part Number | 541-CRCW0603301RFKEBTR-ND - Tape & Reel (TR) 541-CRCW0603301RFKEBCT-ND - Cut Tape (CT) 541-CRCW0603301RFKEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603301RFKEB |
Description | RES SMD 301 OHM 1% 1/8W 0603 |
Customer Reference | |
Detailed Description | 301 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603301RFKEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0603301RFHEAP | Vishay Dale | 0 | CRCW0603301RFHEAP-ND | RM0.14496 | Parametric Equivalent |
| CRCW0603301RFKTC | Vishay Dale | 0 | CRCW0603301RFKTC-ND | RM0.06575 | Parametric Equivalent |
| ERJ-3EKF3010V | Panasonic Industry | 83,863 | P301HCT-ND | RM0.39000 | Direct |
| RMCF0603FG301R | Stackpole Electronics Inc | 0 | RMCF0603FG301RTR-ND | RM0.01145 | Direct |
| RMCF0603FT301R | Stackpole Electronics Inc | 111,501 | RMCF0603FT301RCT-ND | RM0.39000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.12200 | RM1.22 |
| 25 | RM0.09160 | RM2.29 |
| 50 | RM0.07320 | RM3.66 |
| 100 | RM0.06030 | RM6.03 |
| 250 | RM0.04712 | RM11.78 |
| 500 | RM0.03980 | RM19.90 |
| 1,000 | RM0.03392 | RM33.92 |
| 5,000 | RM0.02509 | RM125.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.02150 | RM215.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

