CRCW0603634RFKTB is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM0.01849
Datasheet

Direct


Panasonic Industry
In Stock: 65,905
Unit Price: RM0.39000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 5,698
Unit Price: RM0.39000
Datasheet
634 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0603634RFKTB

DigiKey Part Number
CRCW0603634RFKTB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW0603634RFKTB
Description
RES SMD 634 OHM 1% 1/10W 0603
Customer Reference
Detailed Description
634 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0603634RFKTB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.07225RM722.50
Manufacturers Standard Package
Unit Price without VAT:RM0.07225
Unit Price with VAT:RM0.07948