
CRCW080510R0JNEAHP | |
|---|---|
DigiKey Part Number | 541-10TATR-ND - Tape & Reel (TR) 541-10TACT-ND - Cut Tape (CT) 541-10TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080510R0JNEAHP |
Description | RES SMD 10 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080510R0JNEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.71000 | RM0.71 |
| 10 | RM0.35500 | RM3.55 |
| 25 | RM0.27880 | RM6.97 |
| 50 | RM0.23560 | RM11.78 |
| 100 | RM0.20170 | RM20.17 |
| 250 | RM0.16752 | RM41.88 |
| 500 | RM0.14790 | RM73.95 |
| 1,000 | RM0.13238 | RM132.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.10357 | RM517.85 |
| 10,000 | RM0.09664 | RM966.40 |
| 15,000 | RM0.09327 | RM1,399.05 |
| 25,000 | RM0.08961 | RM2,240.25 |
| 35,000 | RM0.08752 | RM3,063.20 |
| 50,000 | RM0.08554 | RM4,277.00 |
| Unit Price without VAT: | RM0.71000 |
|---|---|
| Unit Price with VAT: | RM0.78100 |

