
CRCW0805150RJNEAHP | |
|---|---|
DigiKey Part Number | 541-150TATR-ND - Tape & Reel (TR) 541-150TACT-ND - Cut Tape (CT) 541-150TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805150RJNEAHP |
Description | RES SMD 150 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805150RJNEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.83000 | RM0.83 |
| 10 | RM0.41400 | RM4.14 |
| 25 | RM0.32800 | RM8.20 |
| 50 | RM0.27900 | RM13.95 |
| 100 | RM0.23990 | RM23.99 |
| 250 | RM0.20108 | RM50.27 |
| 500 | RM0.17880 | RM89.40 |
| 1,000 | RM0.16107 | RM161.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.12780 | RM639.00 |
| 10,000 | RM0.11988 | RM1,198.80 |
| 15,000 | RM0.11602 | RM1,740.30 |
| 25,000 | RM0.11184 | RM2,796.00 |
| 35,000 | RM0.10945 | RM3,830.75 |
| 50,000 | RM0.10718 | RM5,359.00 |
| Unit Price without VAT: | RM0.83000 |
|---|---|
| Unit Price with VAT: | RM0.91300 |

