174 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0805174RFKEAHP

DigiKey Part Number
541-174TTR-ND - Tape & Reel (TR)
541-174TCT-ND - Cut Tape (CT)
541-174TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0805174RFKEAHP
Description
RES SMD 174 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
174 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0805174RFKEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.83000RM0.83
10RM0.41800RM4.18
25RM0.33080RM8.27
50RM0.28060RM14.03
100RM0.24190RM24.19
250RM0.20300RM50.75
500RM0.18046RM90.23
1,000RM0.16264RM162.64
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.12914RM645.70
10,000RM0.12116RM1,211.60
15,000RM0.11728RM1,759.20
25,000RM0.11307RM2,826.75
35,000RM0.11066RM3,873.10
50,000RM0.10838RM5,419.00
Manufacturers Standard Package
Unit Price without VAT:RM0.83000
Unit Price with VAT:RM0.91300