1 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08051K00FKTAHP

DigiKey Part Number
541-CRCW08051K00FKTAHPTR-ND - Tape & Reel (TR)
541-CRCW08051K00FKTAHPCT-ND - Cut Tape (CT)
541-CRCW08051K00FKTAHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW08051K00FKTAHP
Description
CRCW0805-HP 100 1K0 1% RT1
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW08051K00FKEAHPVishay Dale33,887541-1.00KTCT-NDRM0.71000Parametric Equivalent
CMP0805QFX-1001ELFBourns Inc.3,525118-CMP0805QFX-1001ELFCT-NDRM0.83000Parametric Equivalent
SR0805FR-471KLYAGEO9,350YAG5850CT-NDRM2.52000Parametric Equivalent
In-Stock: 3,254
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.77000RM4.77
10RM3.05000RM30.50
25RM2.66200RM66.55
50RM2.43880RM121.94
100RM2.26200RM226.20
250RM2.08252RM520.63
500RM1.97852RM989.26
1,000RM1.89573RM1,895.73
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM1.69637RM8,481.85
10,000RM1.65900RM16,590.00
15,000RM1.64077RM24,611.55
Manufacturers Standard Package
Unit Price without VAT:RM4.77000
Unit Price with VAT:RM5.24700