
CRCW080520R0FKEAHP | |
|---|---|
DigiKey Part Number | 541-20.0TTR-ND - Tape & Reel (TR) 541-20.0TCT-ND - Cut Tape (CT) 541-20.0TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080520R0FKEAHP |
Description | RES SMD 20 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080520R0FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.71000 | RM0.71 |
| 10 | RM0.36200 | RM3.62 |
| 25 | RM0.28520 | RM7.13 |
| 50 | RM0.24120 | RM12.06 |
| 100 | RM0.20650 | RM20.65 |
| 250 | RM0.17180 | RM42.95 |
| 500 | RM0.15184 | RM75.92 |
| 1,000 | RM0.13601 | RM136.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.10663 | RM533.15 |
| 10,000 | RM0.09958 | RM995.80 |
| 15,000 | RM0.09614 | RM1,442.10 |
| 25,000 | RM0.09241 | RM2,310.25 |
| 35,000 | RM0.09028 | RM3,159.80 |
| 50,000 | RM0.08826 | RM4,413.00 |
| Unit Price without VAT: | RM0.71000 |
|---|---|
| Unit Price with VAT: | RM0.78100 |

