CRCW080524K3FKEBC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM0.02945
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM0.07792
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 39,839
Unit Price: RM0.39000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 34,561
Unit Price: RM0.55000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 4,670
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.02122
Datasheet

Parametric Equivalent


YAGEO
In Stock: 39,923
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM0.14829
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 3,327
Unit Price: RM0.87000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5,000
Unit Price: RM0.39000
Datasheet
24.3 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080524K3FKEBC

DigiKey Part Number
CRCW080524K3FKEBC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW080524K3FKEBC
Description
RES 24.3K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
24.3 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW080524K3FKEBC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000RM0.02718RM1,359.00
Unit Price without VAT:RM0.02718
Unit Price with VAT:RM0.02990