
CRCW08052R00FKEAHP | |
|---|---|
DigiKey Part Number | 541-2.00TTR-ND - Tape & Reel (TR) 541-2.00TCT-ND - Cut Tape (CT) 541-2.00TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08052R00FKEAHP |
Description | RES SMD 2 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08052R00FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.02000 | RM1.02 |
| 10 | RM0.54400 | RM5.44 |
| 25 | RM0.43480 | RM10.87 |
| 50 | RM0.37440 | RM18.72 |
| 100 | RM0.32580 | RM32.58 |
| 250 | RM0.27708 | RM69.27 |
| 500 | RM0.24908 | RM124.54 |
| 1,000 | RM0.22690 | RM226.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.18419 | RM920.95 |
| 10,000 | RM0.17423 | RM1,742.30 |
| 15,000 | RM0.16938 | RM2,540.70 |
| 25,000 | RM0.16412 | RM4,103.00 |
| 35,000 | RM0.16110 | RM5,638.50 |
| 50,000 | RM0.15825 | RM7,912.50 |
| Unit Price without VAT: | RM1.02000 |
|---|---|
| Unit Price with VAT: | RM1.12200 |

