
CRCW08053K40FKEAHP | |
|---|---|
DigiKey Part Number | 541-3.40KTTR-ND - Tape & Reel (TR) 541-3.40KTCT-ND - Cut Tape (CT) 541-3.40KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08053K40FKEAHP |
Description | RES SMD 3.4K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.4 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08053K40FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.83000 | RM0.83 |
| 10 | RM0.41800 | RM4.18 |
| 25 | RM0.33080 | RM8.27 |
| 50 | RM0.28060 | RM14.03 |
| 100 | RM0.24190 | RM24.19 |
| 250 | RM0.20300 | RM50.75 |
| 500 | RM0.18046 | RM90.23 |
| 1,000 | RM0.16264 | RM162.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.12914 | RM645.70 |
| 10,000 | RM0.12116 | RM1,211.60 |
| 15,000 | RM0.11728 | RM1,759.20 |
| 25,000 | RM0.11307 | RM2,826.75 |
| 35,000 | RM0.11066 | RM3,873.10 |
| 50,000 | RM0.10838 | RM5,419.00 |
| Unit Price without VAT: | RM0.83000 |
|---|---|
| Unit Price with VAT: | RM0.91300 |

