CRCW08054R02FNEA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 12,143
Unit Price: RM0.40000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: RM0.07209
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.31962
Datasheet

Similar


YAGEO
In Stock: 70,030
Unit Price: RM0.43000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM0.04106
Datasheet
4.02 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08054R02FNEA

DigiKey Part Number
541-4.02CTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW08054R02FNEA
Description
RES SMD 4.02 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.02 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08054R02FNEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMCF0805FT4R02Stackpole Electronics Inc12,143738-RMCF0805FT4R02CT-NDRM0.40000Direct
AA0805FR-074R02LYAGEO0AA0805FR-074R02L-NDRM0.07209Upgrade
AR0805FR-074R02LYAGEO0AR0805FR-074R02L-NDRM0.31962Similar
RC0805FR-074R02LYAGEO70,030311-4.02CRCT-NDRM0.43000Similar
RMCS0805FT4R02Stackpole Electronics Inc0RMCS0805FT4R02-NDRM0.04106Similar
Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000RM0.05389RM1,077.80
Unit Price without VAT:RM0.05389
Unit Price with VAT:RM0.05928