
CRCW0805604RFKEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW0805604RFKEAHPTR-ND - Tape & Reel (TR) 541-CRCW0805604RFKEAHPCT-ND - Cut Tape (CT) 541-CRCW0805604RFKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805604RFKEAHP |
Description | RES SMD 604 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 604 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805604RFKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.79000 | RM0.79 |
| 10 | RM0.39800 | RM3.98 |
| 25 | RM0.31360 | RM7.84 |
| 50 | RM0.26640 | RM13.32 |
| 100 | RM0.22890 | RM22.89 |
| 250 | RM0.19116 | RM47.79 |
| 500 | RM0.16974 | RM84.87 |
| 1,000 | RM0.15264 | RM152.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.12063 | RM603.15 |
| 10,000 | RM0.11300 | RM1,130.00 |
| 15,000 | RM0.10928 | RM1,639.20 |
| 25,000 | RM0.10525 | RM2,631.25 |
| 35,000 | RM0.10294 | RM3,602.90 |
| 50,000 | RM0.10076 | RM5,038.00 |
| Unit Price without VAT: | RM0.79000 |
|---|---|
| Unit Price with VAT: | RM0.86900 |

