Similar
Similar
Direct
Direct
Direct
Similar

CRCW12062K74FKEB | |
|---|---|
DigiKey Part Number | CRCW12062K74FKEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW12062K74FKEB |
Description | RES SMD 2.74K OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 2.74 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12062K74FKEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12062K74FKEAC | Vishay Dale | 0 | CRCW12062K74FKEAC-ND | RM0.04498 | Similar |
| CRCW12062K74FKEBC | Vishay Dale | 0 | CRCW12062K74FKEBC-ND | RM0.03566 | Similar |
| ERJ-8ENF2741V | Panasonic Industry | 108,271 | P2.74KFCT-ND | RM0.71000 | Direct |
| RMCF1206FG2K74 | Stackpole Electronics Inc | 7,150 | 738-RMCF1206FG2K74CT-ND | RM0.40000 | Direct |
| RMCF1206FT2K74 | Stackpole Electronics Inc | 26,178 | RMCF1206FT2K74CT-ND | RM0.40000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | RM0.03884 | RM776.80 |
| Unit Price without VAT: | RM0.03884 |
|---|---|
| Unit Price with VAT: | RM0.04272 |





