
ERJ-8ENF2741V | |
|---|---|
DigiKey Part Number | P2.74KFTR-ND - Tape & Reel (TR) P2.74KFCT-ND - Cut Tape (CT) P2.74KFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8ENF2741V |
Description | RES SMD 2.74K OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 2.74 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8ENF2741V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-S08F2741V | Panasonic Industry | 0 | ERJ-S08F2741V-ND | RM0.83295 | Upgrade |
| CR1206-FX-2741ELF | Bourns Inc. | 4,949 | 118-CR1206-FX-2741ELFCT-ND | RM0.83000 | Direct |
| CRCW12062K74FKEA | Vishay Dale | 18,915 | 541-2.74KFCT-ND | RM0.91000 | Direct |
| CRCW12062K74FKEC | Vishay Dale | 0 | CRCW12062K74FKEC-ND | RM0.08131 | Direct |
| CRCW12062K74FKTA | Vishay Dale | 6,297 | 541-CRCW12062K74FKTACT-ND | RM1.41000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.71000 | RM0.71 |
| 10 | RM0.35900 | RM3.59 |
| 25 | RM0.28120 | RM7.03 |
| 50 | RM0.23780 | RM11.89 |
| 100 | RM0.20380 | RM20.38 |
| 250 | RM0.16952 | RM42.38 |
| 500 | RM0.14970 | RM74.85 |
| 1,000 | RM0.13402 | RM134.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.10495 | RM524.75 |
| 10,000 | RM0.09796 | RM979.60 |
| 15,000 | RM0.09455 | RM1,418.25 |
| 25,000 | RM0.09086 | RM2,271.50 |
| 35,000 | RM0.08874 | RM3,105.90 |
| 50,000 | RM0.08675 | RM4,337.50 |
| Unit Price without VAT: | RM0.71000 |
|---|---|
| Unit Price with VAT: | RM0.78100 |



