18.7 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW121018R7FKEA

DigiKey Part Number
541-CRCW121018R7FKEATR-ND - Tape & Reel (TR)
541-CRCW121018R7FKEACT-ND - Cut Tape (CT)
541-CRCW121018R7FKEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW121018R7FKEA
Description
RES SMD 18.7 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
18.7 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW121018R7FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,580
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.83000RM0.83
10RM0.41000RM4.10
25RM0.32480RM8.12
50RM0.27500RM13.75
100RM0.23720RM23.72
250RM0.19856RM49.64
500RM0.17644RM88.22
1,000RM0.15890RM158.90
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.12595RM629.75
10,000RM0.11810RM1,181.00
15,000RM0.11428RM1,714.20
25,000RM0.11014RM2,753.50
35,000RM0.10776RM3,771.60
50,000RM0.10552RM5,276.00
Manufacturers Standard Package
Unit Price without VAT:RM0.83000
Unit Price with VAT:RM0.91300