
CRCW1210270RJNEA | |
|---|---|
DigiKey Part Number | 541-270VTR-ND - Tape & Reel (TR) 541-270VCT-ND - Cut Tape (CT) 541-270VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1210270RJNEA |
Description | RES SMD 270 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1210270RJNEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.75000 | RM0.75 |
| 10 | RM0.37800 | RM3.78 |
| 25 | RM0.29800 | RM7.45 |
| 50 | RM0.25300 | RM12.65 |
| 100 | RM0.21670 | RM21.67 |
| 250 | RM0.18076 | RM45.19 |
| 500 | RM0.16012 | RM80.06 |
| 1,000 | RM0.14373 | RM143.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.11311 | RM565.55 |
| 10,000 | RM0.10578 | RM1,057.80 |
| 15,000 | RM0.10221 | RM1,533.15 |
| 25,000 | RM0.09834 | RM2,458.50 |
| 35,000 | RM0.09613 | RM3,364.55 |
| 50,000 | RM0.09403 | RM4,701.50 |
| Unit Price without VAT: | RM0.75000 |
|---|---|
| Unit Price with VAT: | RM0.82500 |

